Part Details for R3111N102A-TR-FE by Ricoh Electronic Devices Co Ltd
Overview of R3111N102A-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R3111N102A-TR-FE
R3111N102A-TR-FE CAD Models
R3111N102A-TR-FE Part Data Attributes
|
R3111N102A-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R3111N102A-TR-FE
Ricoh Electronic Devices Co Ltd
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for R3111N102A-TR-FE
This table gives cross-reference parts and alternative options found for R3111N102A-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3111N102A-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3111N382A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N382A-TR-FE |
R3111N312A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N312A-TR-FE |
R3111N362C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N362C-TR-FE |
R3111N462A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4.6V, CMOS, PDSO3, SOT-23, 3 PIN | Nisshinbo Micro Devices | R3111N102A-TR-FE vs R3111N462A-TR-FE |
R3111N472A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N472A-TR-FE |
R3111N502A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N502A-TR-FE |
R3111N162B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N162B-TR-FE |
R3111N382C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N382C-TR-FE |
R3111N212A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N212A-TR-FE |
R3111N272A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3111N102A-TR-FE vs R3111N272A-TR-FE |