Part Details for R3111H401C-T1-FE by Rochester Electronics LLC
Overview of R3111H401C-T1-FE by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for R3111H401C-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3111H401C-T1-FE
|
Avnet Americas | Volt Supervisor Detector 4.08V 0.7V to 10V 3-Pin SOT-89 T/R - Tape and Reel (Alt: R3111H401C-T1-FE) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 26000 Partner Stock |
|
$0.2125 / $0.2625 | Buy Now |