Part Details for R302255003350 by Radiall
Overview of R302255003350 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R302255003350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R302255003350
|
Mouser Electronics | RF Cable Assemblies PIG MML H2.5 1.37/50S 350 RoHS: Compliant | 0 |
|
$2.0400 / $2.5700 | Order Now |
DISTI #
R302255003350
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R302255003350
R302255003350 CAD Models
R302255003350 Part Data Attributes
|
R302255003350
Radiall
Buy Now
Datasheet
|
Compare Parts:
R302255003350
Radiall
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Breadth | 0.118 inch | |
Body Depth | 0.077 inch | |
Body Length | 0.146 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |