Part Details for R301602 000S1 by Belden Inc
Overview of R301602 000S1 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R301602 000S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2566
|
Newark | Connector, Ethernet, Plug, 8 Position, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Belden R301602 000S1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$60.8500 / $65.5600 | Buy Now |
DISTI #
BEL1494-ND
|
DigiKey | CONN MOD PLUG 8P8C CAT 6A Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
132 In Stock |
|
$50.1180 / $62.1900 | Buy Now |
DISTI #
566-R301602
|
Mouser Electronics | Modular Connectors / Ethernet Connectors UTP/STP T568B Plug 22-24AWG RJ45 KIT RoHS: Compliant | 322 |
|
$50.1100 / $62.1800 | Buy Now |
DISTI #
71669684
|
RS | Connector, Ethernet, Industrial, RJ45, T568B, 22-24 AWG, CAT6A, Data Tuff Series | Belden R301602 000S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 785 |
|
$56.8900 / $73.8900 | Buy Now |
DISTI #
78397490
|
Verical | Cable Assembly Ethernet RJ-45 8 POS PL DataTuff® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 252 |
|
$64.5983 / $77.6286 | Buy Now |