Part Details for R300510 by Mersen Electrical Power
Overview of R300510 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for R300510
R300510 CAD Models
R300510 Part Data Attributes
|
R300510
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
R300510
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 700A, 1250VAC, 126000A (IR), Panel Mount, 73,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Breadth | 73 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 73 | |
Joule Integral-Nom | 114000 J | |
Mounting Feature | PANEL MOUNT | |
Rated Breaking Capacity | 126000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 1250 V | |
Reference Standard | CCC; CE; CSA; EAC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | THREADED |