Part Details for R300124040 by Radiall
Overview of R300124040 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R300124040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R300124040-ND
|
DigiKey | RP SMA / STRAIGHT PLUG CRIMP TYP Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2635 | Buy Now |
DISTI #
R300124040
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R300124040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2740 / $11.8080 | Buy Now |
DISTI #
501-R300124040
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP SMA / STRAIGHT PLUG CRIMP TYPE FOR 2.6/50/D RoHS: Compliant | 105 |
|
$10.3400 / $14.5800 | Buy Now |
Part Details for R300124040
R300124040 CAD Models
R300124040 Part Data Attributes:
|
R300124040
Radiall
Buy Now
|
Compare Parts:
R300124040
Radiall
|
Samacsys Manufacturer | Radiall |