-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M3 Threaded Circular Brass Spacer, ?4.75mm O/D, 18mm body length, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-1524-ND
|
DigiKey | ROUND STANDOFF M3X0.5 BRASS 18MM Min Qty: 9800 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3854 | Buy Now |
DISTI #
855-R30-5001802
|
Mouser Electronics | Standoffs & Spacers M3 x 18mm CIRCULAR BRASS 4.75mm O/D RoHS: Compliant | 0 |
|
$0.3810 / $0.3880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0.3150 / $0.3663 | Buy Now |
DISTI #
R30-5001802
|
TME | Screwed spacer sleeve, 18mm, Int.thread: M3, cylindrical, brass Min Qty: 9800 | 0 |
|
$0.3770 | RFQ |
DISTI #
R30-5001802
|
Avnet Abacus | M3 Threaded Circular Brass Spacer, �4.75mm O/D, 18mm body length, Nickel finish (Alt: R30-5001802) RoHS: Compliant Min Qty: 9800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R30-5001802
Harwin
Buy Now
Datasheet
|
Compare Parts:
R30-5001802
Harwin
M3 Threaded Circular Brass Spacer, ?4.75mm O/D, 18mm body length, Nickel finish
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin |