Part Details for R30-500 by Sea & Land Electronic Corp
Overview of R30-500 by Sea & Land Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R30-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 5A 40A 10A Plugin Resettable Fuses ROHS | 210 |
|
$0.0544 / $0.1049 | Buy Now |
|
LCSC | 30V 5A 40A 10A Plugin Resettable Fuses ROHS | 210 |
|
$0.0528 / $0.1017 | Buy Now |