-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2878
|
Newark | Spacer/Standoff, Hex, Brass, 5Mm X 11Mm, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:11Mm, Overall Length:17Mm, External Width:5Mm, Product Range:R30 Series Rohs Compliant: Yes |Harwin R30-3001102 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
952-1502-ND
|
DigiKey | HEX STANDOFF M3X0.5 BRASS 11MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7585 In Stock |
|
$0.3991 / $0.7800 | Buy Now |
DISTI #
855-R30-3001102
|
Mouser Electronics | Standoffs & Spacers M3 x 11mm HEX 5mmA/F 6mm ML/FML NICKEL RoHS: Compliant | 5022 |
|
$0.3440 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 17mm Length Brass Nickel Plated RoHS: Compliant |
190 Partner Stock |
|
$0.2710 / $0.3190 | Buy Now |
DISTI #
R30-3001102
|
TTI | Standoffs & Spacers M3 x 11mm HEX 5mmA/F 6mm ML/FML NICKEL pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 19200 In Stock |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
R30-3001102
|
TME | Spacer sleeve, 11mm, Int.thread: M3, Ext.thread: M3, hexagonal Min Qty: 10 | 0 |
|
$0.3490 / $0.4360 | RFQ |
|
Powell Electronics | M3 Male/Female Threaded Hexagonal Brass Min Qty: 1 | 400 |
|
$0.3500 | Buy Now |
DISTI #
R30-3001102
|
Avnet Abacus | Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 17mm Length Brass Nickel Plated (Alt: R30-3001102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy