R30-123-0PB-120AN
LEDtronics Inc
Description: Single Color LED Display Cluster, Super Blue, 95mm

Overview of R30-123-0PB-120AN by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F2M120ANSP#W4 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F2M120ANDD#U0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), DIP, /Tube

Price & Stock for R30-123-0PB-120AN by LEDtronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $135.5600
  • 5 $125.1400
  • 10 $119.6000
  • 25 $109.6900
  • 50 $105.1500
  • 75 $103.5700
  • 100 $97.6200
$97.6200 / $135.5600 Buy Now

CAD Models for R30-123-0PB-120AN by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R30-123-0PB-120AN by LEDtronics Inc

R30-123-0PB-120AN
LEDtronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
SUPER BLUE
Display Height
95 mm
Number of Functions
1
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. R30-123-0PB-120AN
    LEDtronics Inc
    Single Color LED Display Cluster, Super Blue, 95mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R30-123-0PB-120AN by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R30-123-0PB-120AN by LEDtronics Inc

Select Manufacturer
Which Manufacturer of R30-123-0PB-120AN would you like to use for your alert(s)?
  • Please alert me when R30-123-0PB-120AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R30-123-0PB-120AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R30-123-0PB-120AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R30-123-0PB-120AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R30-123-0PB-120AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R30-123-0PB-120AN by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: