Part Details for R2T24LW-15-RSMA by TE Connectivity
Overview of R2T24LW-15-RSMA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft | |
CO-316SMARSMA-005 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 5ft | |
CO-174SMARSMA-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-000.6 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for R2T24LW-15-RSMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003704775
|
Sager | Antennas Panel,RT,100-8in,RSM AM | 0 |
|
Buy Now |