-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2S-2415/HP by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2S-2415/HP-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9232 / $17.2800 | Buy Now |
DISTI #
919-R2S-2415HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout RoHS: Compliant | 0 |
|
$13.2600 / $16.1100 | Order Now |
DISTI #
73561200
|
RS | DC-DC-Converter, 2W, 24Vin, 15Vout, Unregulated, SMD 5 Pin, R2S R2D Series | RECOM Power Inc. R2S-24... more RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5100 / $17.0700 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 15VDC - 8 lead SMD - 3kV Isola... more RoHS: Compliant | 0 |
|
$12.6500 / $17.2200 | Buy Now |
DISTI #
R2S-2415/HP
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 15VDC, Iout: 133mA Min Qty: 1 | 0 |
|
$13.7500 / $16.0700 | RFQ |
DISTI #
000000000006050664
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout Min Qty: 1 | 0 |
|
$13.2700 / $15.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S-2415/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S-2415/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-F5 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |