-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5781
|
Newark | 2W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2S-2412/HP Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $23.6800 | Buy Now |
DISTI #
R2S-2412/HP-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6214 / $16.6500 | Buy Now |
DISTI #
919-R2S-2412HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 12Vout RoHS: Compliant | 0 |
|
$13.6200 / $16.5300 | Order Now |
DISTI #
73561170
|
RS | DC-DC-Converter, 2W, 24Vin, 12Vout, Unregulated, SMD 5 Pin, R2S R2D Series | RECOM Power Inc. R2S-2412/HP RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5100 / $17.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 24 Weeks | 0 |
|
$12.9800 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 12VDC - 8 lead SMD - 3kV Isolation - Short Circuit Protection RoHS: Compliant | 0 |
|
$12.9500 / $17.5900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 12VDC 167mA SMD5P | 0 |
|
$16.4060 / $17.5544 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S-2412/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S-2412/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-F5 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |