-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1205WSTZ | Analog Devices | 12-bit RDC I.C. | |
EVAL-AD2S1205SDZ | Analog Devices | EVALUATION BOARD I.C. | |
ADW71205YSTZ | Analog Devices | 12-bit, 1000RPS Resolver-Digit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5665
|
Newark | Dc-Dc Converter, Medical, 5V, 0.4A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R2S-1205 RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $11.2700 | Buy Now |
DISTI #
1486-R2S-1205-CHP
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube, Tube |
58 In Stock |
|
$8.8000 / $11.7500 | Buy Now |
DISTI #
919-R2S-1205
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout RoHS: Compliant | 39 |
|
$9.5900 / $11.7500 | Buy Now |
DISTI #
70052240
|
RS | Recom Isolated DC-DC Converter, Vout 5V dc, I/O isolation 3000V dc | RECOM Power Inc. R2S-1205 RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5100 / $12.3800 | RFQ |
|
Future Electronics | R2S Series 2 W Single Output 5 V DC/DC Converter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$9.5100 / $9.9800 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 12VDC (+/-) 10% - Output: 5VDC - 8 lead SMD RoHS: Compliant | 0 |
|
$9.3600 / $12.3900 | Buy Now |
DISTI #
R2S-1205
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 400mA, SMT Min Qty: 1 | 0 |
|
$10.4800 / $12.2600 | RFQ |
DISTI #
000000000006050540
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout Min Qty: 1 | 0 |
|
$9.3500 / $10.6200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC 5VDC 400mA SMD5P | 0 |
|
$11.9408 / $12.7767 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S-1205
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S-1205
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-F5 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |