R2S-0512/HP-R
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5

Overview of R2S-0512/HP-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for R2S-0512/HP-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X5638
Newark 2W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R2S-0512/HP-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 250 $12.2600
  • 500 $11.5700
  • 750 $10.8800
$10.8800 / $12.2600 Buy Now
DISTI # 945-R2S-0512/HP-RCT-ND
DigiKey DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® Temporarily Out of Stock
  • 1 $14.3800
  • 5 $14.2720
  • 10 $14.1640
  • 25 $13.9460
  • 50 $13.5102
  • 100 $12.2028
  • 250 $11.9849
  • 500 $11.7670
$11.7670 / $14.3800 Buy Now
DISTI # 919-R2S-0512HP-R
Mouser Electronics Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout RoHS: Compliant 0
  • 250 $11.9400
  • 500 $11.4500
$11.4500 / $11.9400 Order Now
DISTI # 73561152
RS DC-DC-Converter, 2W, 5Vin, 12Vout, Unregulated, SMD 5 Pin, R2S R2D Series | RECOM Power Inc. R2S-0512/HP-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 250 $14.7400
  • 500 $14.2700
  • 1,000 $13.8200
  • 2,000 $13.4000
$13.4000 / $14.7400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks 0
  • 250 $11.2100
$11.2100 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 12VDC - 8 lead SMD - 3kV Isolation - Short Circuit Protection - Tape&Reel RoHS: Compliant 0
  • 63 $22.2600
  • 125 $13.8100
  • 188 $10.9000
  • 250 $10.6800
$10.6800 / $22.2600 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 5VDC 12VDC 167mA SMD5P 0
  • 1 $15.1490
  • 250 $14.1579
$14.1579 / $15.1490 RFQ

CAD Models for R2S-0512/HP-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R2S-0512/HP-R by RECOM Power Inc

R2S-0512/HP-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SMD-8/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-F5
Length
12.75 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.167 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Equivalence Code
GWDIP5/8,.48
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
9.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R2S-0512/HP-R
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2S-0512/HP-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2S-0512/HP-R by RECOM Power Inc

  • Please alert me when R2S-0512/HP-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R2S-0512/HP-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2S-0512/HP-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R2S-0512/HP-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2S-0512/HP-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2S-0512/HP-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: