Part Details for R2PW by Panduit Corp
Overview of R2PW by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2727
|
Newark | Standard Rack 23" Wide - 84" High (2134M |Panduit R2PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$714.2800 / $877.2700 | Buy Now |
DISTI #
R2PW-ND
|
DigiKey | STANDARD RACK 23 W 84 H 2134M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$750.4692 / $798.8900 | Buy Now |
DISTI #
R2PW
|
Avnet Americas | STANDARD RACK 23" WIDE - 84" HIGH (2134M - Bulk (Alt: R2PW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$767.0100 | Buy Now |
DISTI #
644-R2PW
|
Mouser Electronics | Wire Ducting & Raceways Standard Rack 23" Wide - 84" High (2134m RoHS: Compliant | 0 |
|
$771.8300 / $790.8700 | Order Now |
DISTI #
PANR2PW
|
Heilind Electronics | STANDARD RACK 23 WIDE - 84 HIGH (2134M | Americas - 0 in Stock |
|
$737.5077 / $773.1936 | Buy Now |
|
Onlinecomponents.com | Threaded Equipment Mounting Rails RoHS: Compliant | 12 Factory Stock |
|
$767.0100 / $849.8700 | Buy Now |
DISTI #
000000000003340157
|
Sager | Wire Ducting & Raceways Standard Rack 23 Wide - 84 High (2134m Min Qty: 1 | 0 |
|
$584.6100 / $614.5900 | Buy Now |
|
Master Electronics | Threaded Equipment Mounting Rails RoHS: Compliant | 12 Factory Stock |
|
$767.0100 / $849.8700 | Buy Now |