Part Details for R2PS by Panduit Corp
Overview of R2PS by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2726
|
Newark | Rack, 2 Post, 45U, Steel, Black, Enclosure Material:Steel, Body Color:Black, External Height - Metric:84Mm, External Width - Metric:514Mm, External Depth - Metric:76Mm, External Height - Imperial:2.134", External Depth - Imperial:3" Rohs Compliant: Yes |Panduit R2PS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.8300 / $449.9400 | Buy Now |
DISTI #
R2PS-ND
|
DigiKey | STEEL STANDARD RACK 84 H 2134MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$309.0250 / $309.2300 | Buy Now |
DISTI #
R2PS
|
Avnet Americas | STEEL STANDARD RACK - 84" HIGH (2134MM) - Bulk (Alt: R2PS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$395.5500 | Buy Now |
DISTI #
644-R2PS
|
Mouser Electronics | Racks & Rack Cabinets Steel Standard Rack - 84" High (2134mm) RoHS: Compliant | 38 |
|
$309.0200 / $309.2300 | Buy Now |
DISTI #
PANR2PS
|
Heilind Electronics | STEEL STANDARD RACK - 84 HIGH 2134MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Steel Standard Rack, 84Inch High, 19Inch EIN Rack Steel RoHS: Compliant |
2 In Stock |
|
$395.5500 / $438.2800 | Buy Now |
DISTI #
79662945
|
Verical | Steel Standard Rack, 84Inch High, 19Inch EIN Rack Steel Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1 |
|
$514.2150 / $569.7640 | Buy Now |
DISTI #
000000000003340156
|
Sager | Racks & Rack Cabinets Steel Standard Rack - 84 High (2134mm) Min Qty: 1 | 0 |
|
$301.4900 / $343.3600 | Buy Now |
|
Master Electronics | Steel Standard Rack, 84Inch High, 19Inch EIN Rack Steel RoHS: Compliant |
2 In Stock |
|
$395.5500 / $438.2800 | Buy Now |