Part Details for R2P96 by Panduit Corp
Overview of R2P96 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2P96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2731
|
Newark | Standard Eia Aluminum Rack 19"x 96" |Panduit R2P96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.2000 / $701.5300 | Buy Now |
DISTI #
R2P96-ND
|
DigiKey | STANDARD EIA ALUMINUM RACK 19X96 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$638.8500 | Buy Now |
DISTI #
R2P96
|
Avnet Americas | STANDARD EIA ALUMINUM RACK 19"X 96" - Bulk (Alt: R2P96) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$613.3600 | Buy Now |
DISTI #
644-R2P96
|
Mouser Electronics | Wire Ducting & Raceways Standard EIA Aluminum Rack 19"X 96" RoHS: Compliant | 0 |
|
$633.5400 / $638.8500 | Order Now |
DISTI #
PANR2P96
|
Heilind Electronics | STANDARD EIA ALUMINUM RACK 96 19X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Threaded Equipment Mounting Rails RoHS: Compliant | 33 Factory Stock |
|
$613.3600 / $679.6200 | Buy Now |
DISTI #
000000000003340154
|
Sager | Wire Ducting & Raceways Standard EIA Aluminum Rack 19X 96 Min Qty: 1 | 0 |
|
$467.5000 / $491.4700 | Buy Now |
|
Master Electronics | Threaded Equipment Mounting Rails RoHS: Compliant | 33 Factory Stock |
|
$613.3600 / $679.6200 | Buy Now |