Part Details for R2P by Panduit Corp
Overview of R2P by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2723
|
Newark | Rack, 2 Post, 45U, Aluminum, Black, Enclosure Material:Aluminum, Body Color:Black, External Height - Metric:2.134M, External Width - Metric:514Mm, External Depth - Metric:76Mm, External Height - Imperial:84", Product Range:- Rohs Compliant: Yes |Panduit R2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.8900 / $333.5400 | Buy Now |
DISTI #
298-12414-ND
|
DigiKey | STANDARD RACK - 84 HIGH 2134MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$286.8936 / $305.4000 | Buy Now |
DISTI #
R2P
|
Avnet Americas | STANDARD RACK - 84" HIGH (2134MM) - Bulk (Alt: R2P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$293.2200 | Buy Now |
DISTI #
644-R2P
|
Mouser Electronics | Wire Ducting & Raceways Standard Rack - 84 RoHS: Compliant | 0 |
|
$286.8900 / $303.1200 | Order Now |
DISTI #
71074996
|
RS | Rack, 2 Post, 45RU, #12-24 Threaded E-Rails, Aluminum, Black, Width 20.3in | Panduit R2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$315.2400 | Buy Now |
DISTI #
PANR2P
|
Heilind Electronics | STANDARD RACK - 84 HIGH (2134MM) | Americas - 0 in Stock |
|
$281.9385 / $305.4334 | Buy Now |
|
Onlinecomponents.com | Threaded Equipment Mounting Rails RoHS: Compliant |
2 In Stock |
|
$293.2200 / $324.9000 | Buy Now |
DISTI #
79662582
|
Verical | Mounting Rails Channel Racks, 19in Wide 12-24 Threaded Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 1 |
|
$381.1860 / $422.3700 | Buy Now |
|
NAC | STD RACK 84IN HIGH 2134MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000003340151
|
Sager | Wire Ducting & Raceways Standard Rack - 84 Min Qty: 1 | 4 |
|
$223.4900 / $254.5300 | Buy Now |
Part Details for R2P
R2P CAD Models
R2P Part Data Attributes
|
R2P
Panduit Corp
Buy Now
|
Compare Parts:
R2P
Panduit Corp
|
Samacsys Manufacturer | Panduit |