-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R2M-2424S-ND
|
DigiKey | 2W DC/DC-CONVERTER 'ECONOLINE' D Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.9695 | Buy Now |
DISTI #
919-R2M-2424S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 9-36Vin 24Vout 83mA RoHS: Compliant | 0 |
|
$27.6000 / $28.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$21.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5300 / $28.2600 | Buy Now |
DISTI #
R2M-2424S
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 24VDC, Iout: 83mA, SIP8, R2M Min Qty: 1 | 0 |
|
$23.4800 / $28.7300 | RFQ |
DISTI #
000000000006390169
|
Sager | Isolated DC/DC Converters - Through Hole 2W 9-36Vin 24Vout 83mA Min Qty: 1 | 0 |
|
$20.4800 / $27.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2M-2424S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2M-2424S
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |