-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R2M-2424S/SMD-ND
|
DigiKey | 2W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.4845 | Buy Now |
DISTI #
919-R2M-2424S/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 9-36Vin 24Vout 83mA RoHS: Compliant | 0 |
|
$26.1900 / $26.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$20.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4200 / $26.8100 | Buy Now |
DISTI #
R2M-2424S/SMD
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 24VDC, Iout: 83mA, SMT, R2M Min Qty: 1 | 0 |
|
$22.2800 / $27.2500 | RFQ |
DISTI #
000000000006390170
|
Sager | Isolated DC/DC Converters - SMD 2W 9-36Vin 24Vout 83mA Min Qty: 1 | 0 |
|
$19.4500 / $25.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2M-2424S/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2M-2424S/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |