Part Details for R2LC-1.5-BLU by Bivar Inc
Overview of R2LC-1.5-BLU by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2LC-1.5-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2LC-1.5-BLU-ND
|
DigiKey | LED CBI 6.3X3.2MM BLU VERT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.9741 | Buy Now |
DISTI #
749-R2LC-1.5-BLU
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Rnd Blue 475nm 1500mcd RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
70536040
|
RS | Light Pipe System, 5.1mm. Lens, 1.5in. Length, Rectangular Blue LED | Bivar Inc. R2LC-1.5-BLU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 499 |
|
$1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.2900 | Buy Now |
Part Details for R2LC-1.5-BLU
R2LC-1.5-BLU CAD Models
R2LC-1.5-BLU Part Data Attributes
|
R2LC-1.5-BLU
Bivar Inc
Buy Now
|
Compare Parts:
R2LC-1.5-BLU
Bivar Inc
|
Samacsys Manufacturer | Bivar |