Part Details for R2KY by EIC Semiconductor Inc
Overview of R2KY by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2KY
R2KY CAD Models
R2KY Part Data Attributes:
|
R2KY
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
R2KY
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Nom | 142.5 V | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE |