Part Details for R2FA04003FXR03M by Sanyo-Denki Co Ltd
Overview of R2FA04003FXR03M by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2FA04003FXR03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_23788563
|
Arrow Electronics | Servo Motors DC Motor Square 24VDC 30W 3000r/min 0.098 1Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 2 |
|
$423.5700 | Buy Now |
DISTI #
35696623
|
Verical | Servo Motors DC Motor Square 24VDC 30W 3000r/min 0.098 1Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$423.5700 | Buy Now |
|
Neutron USA | Servo Motors, DC Motor Square, 24VDC 30W, 3000r/min, 0.098N.m, 1Shaft, 1 item | 2 |
|
$1,114.6300 | Buy Now |