Part Details for R2E250-RB06-12 by ebm-papst
Overview of R2E250-RB06-12 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E250-RB06-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4540
|
Newark | Centrifugal Fan, 250Mm X 108Mm, 230Vac, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:250Mm, External Depth:108Mm, Air Flow - Cfm:1006.5Cfm, Air Flow - M3/Min:28.5M³/Min, Noise Rating:81Dba Rohs Compliant: Yes |Ebm-Papst R2E250-RB06-12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
381-2711-ND
|
DigiKey | RADICAL AC MOTORIZED IMPELLER Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R2E250-RB06-12
|
Avnet Americas | Fan,Centrifugal,230VAC,50/60Hz,Ø250x108mm,1006cfm,390W,3100rpm,Ball Bearing - Bulk (Alt: R2E250-RB06-12) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$230.5280 / $374.6924 | Buy Now |
DISTI #
5912-R2E250-RB06-12
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Fan, 250x108mm Round, 230VAC, 1006.5CFM, 390W, 73dBA, RadiCal RoHS: Compliant | 9 |
|
$330.6100 / $353.9000 | Buy Now |
DISTI #
70228114
|
RS | AC Impeller, 230V, 50/60Hz, 250mm, Round, 529.7cfm, 390W, 3100rpm, R2E250 Series | ebm-papst R2E250-RB06-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 51 |
|
$318.1900 / $353.5400 | Buy Now |
|
Onlinecomponents.com | Blowers AC Centrifugal Fan, 250x108mm Round, 230VAC, 1006.5CFM, 390W, 3100RPM, Ball Bearing RoHS: Compliant |
30 In Stock |
|
$324.1600 / $353.0600 | Buy Now |
DISTI #
R2E250-RB06-12
|
Avnet Americas | Fan,Centrifugal,230VAC,50/60Hz,Ø250x108mm,1006cfm,390W,3100rpm,Ball Bearing - Bulk (Alt: R2E250-RB06-12) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$230.5280 / $374.6924 | Buy Now |
DISTI #
000000000003799312
|
Sager | Blowers & Centrifugal Fans Impeller, 250x108mm, 230VAC, 1006.5CFM, 390W, 73dB, 3100RPM, Ball, RadiCal Min Qty: 1 | 0 |
|
$294.4200 / $358.1600 | Buy Now |
|
Master Electronics | Blowers AC Centrifugal Fan, 250x108mm Round, 230VAC, 1006.5CFM, 390W, 3100RPM, Ball Bearing RoHS: Compliant |
30 In Stock |
|
$324.1600 / $353.0600 | Buy Now |
|
Neutron USA | Blowers 250x108mm 230VAC BB 1006CFM 390W 3100RPM | 50 |
|
$711.5300 | Buy Now |
Part Details for R2E250-RB06-12
R2E250-RB06-12 CAD Models
R2E250-RB06-12 Part Data Attributes:
|
R2E250-RB06-12
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E250-RB06-12
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 1006.5 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | CENTRIFUGAL | |
Diameter | 250 mm | |
Height | 113 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Power | 390 W | |
Rated Voltage | 230 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3800 g |