Part Details for R2E250-AS47-05 by ebm-papst
Overview of R2E250-AS47-05 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R2E250-AS47-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2E250-AS47-05
|
Avnet Americas | AC Fan 230V 0.7A/0.95A 155W/215W 50Hz/60Hz 2600RPM/2700RPM 853.44CFM/876.98CFM 75dB/76dB Panel Mount - Bulk (Alt: R2E250-AS47-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC Motorized Impeller Axial Bearing 230V 853.44CFM/876.98CFM 75dB/76dB RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
R2E250-AS47-05
|
Avnet Americas | AC Fan 230V 0.7A/0.95A 155W/215W 50Hz/60Hz 2600RPM/2700RPM 853.44CFM/876.98CFM 75dB/76dB Panel Mount - Bulk (Alt: R2E250-AS47-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R2E250-AS47-05
R2E250-AS47-05 CAD Models
R2E250-AS47-05 Part Data Attributes:
|
R2E250-AS47-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E250-AS47-05
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 853.437 CFM | |
Construction | CENTRIFUGAL | |
Height | 84.3 mm | |
Operating Temperature-Max | 50 °C | |
Rated Power | 215 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC FAN | |
Weight | 3100 g |