Part Details for R2E225-AT55-12 by ebm-papst
Overview of R2E225-AT55-12 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E225-AT55-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2E225-AT55-12-ND
|
DigiKey | MOTORIZED IMPELLER Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-R2E225-AT55-12
|
Mouser Electronics | Blowers & Centrifugal Fans AC Motorized Impeller, 225mm Round, 115VAC, 4 Lead Wire+Splice Terminal RoHS: Compliant | 0 |
|
$172.1100 / $233.7400 | Order Now |
|
Onlinecomponents.com | Fan - Radial - 115VAC - Ø225mm - 465/490 CFM - 85/125W - 2500/2600RPM - Ball Bearing - IP44 |
4 In Stock |
|
$175.1900 / $270.0000 | Buy Now |
|
Master Electronics | Fan - Radial - 115VAC - Ø225mm - 465/490 CFM - 85/125W - 2500/2600RPM - Ball Bearing - IP44 |
4 In Stock |
|
$175.1900 / $270.0000 | Buy Now |
|
Neutron USA | AC Centrifugal Fan, BW-Curved Motor Impeller, Rd 225x83mm, 115VAC 1.05A, 2600RPM, 490CFM, 4 Leads with Splice Terminals | 4 |
|
$503.9900 | Buy Now |