Part Details for R2E225-AT51-05 by ebm-papst
Overview of R2E225-AT51-05 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E225-AT51-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8975
|
Newark | Ebm Papst |Ebm-Papst R2E225-AT51-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.3000 | Buy Now |
DISTI #
23C7866
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E225-AT51-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.3400 / $283.1800 | Buy Now |
DISTI #
2266-R2E225-AT51-05-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$233.9900 | Buy Now |
DISTI #
381-3518-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$234.1580 / $254.2300 | Buy Now |
DISTI #
R2E225-AT51-05
|
Avnet Americas | AC Fan 230V 0.46A/0.64A 105W/145W 50Hz/60Hz 2650RPM/2950RPM 500.3CFM/556.2CFM 70dB/72dB Flange Mount - Bulk (Alt: R2E225-AT51-05) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$156.8000 / $254.7693 | Buy Now |
DISTI #
5912-R2E225-AT51-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm, 230VAC RoHS: Compliant | 3 |
|
$219.1000 / $254.2300 | Buy Now |
DISTI #
70371972
|
RS | Centrifugal Blower, 825m3/h, 230V, R2E225 Series | ebm-papst R2E225-AT51-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$241.5200 / $254.2300 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Axial Bearing 230V 500.3CFM/556.2CFM 70dB/72dB RoHS: Compliant |
32 In Stock |
|
$197.4400 / $205.1500 | Buy Now |
DISTI #
R2E225-AT51-05
|
TME | Fan: AC, radial, 230VAC, Ø225x69mm, 825m3/h, ball bearing, 2650rpm Min Qty: 1 | 6 |
|
$176.4500 | Buy Now |
DISTI #
000000000002582016
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm, 230VAC Min Qty: 1 | 0 |
|
$211.0100 / $258.7500 | Buy Now |
Part Details for R2E225-AT51-05
R2E225-AT51-05 CAD Models
R2E225-AT51-05 Part Data Attributes:
|
R2E225-AT51-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E225-AT51-05
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 556.2 CFM | |
Approvals | CE | |
Body Material | POLYAMIDE6.6 | |
Construction | CENTRIFUGAL | |
Diameter | 225 mm | |
Noise | 72 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.64 A | |
Rated Power | 145 W | |
Rated Voltage | 230 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2100 g | |
Width | 69 mm |