Part Details for R2E220-AA43-E4 by ebm-papst
Results Overview of R2E220-AA43-E4 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E220-AA43-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P0122
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E220-AA43-E4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.6800 / $177.3900 | Buy Now |
DISTI #
381-R2E220-AA43-E4-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1290 | Buy Now |
DISTI #
R2E220-AA43-E4
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E220-AA43-E4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$124.2220 / $152.4616 | Buy Now |
DISTI #
5912-R2E220-AA43-E4
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 0 |
|
$141.1900 / $154.1600 | Order Now |
DISTI #
72296115
|
RS | 115V 60HZ UL/CSA IP44 | ebm-papst R2E220-AA43-E4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9100 / $142.1200 | RFQ |
|
Onlinecomponents.com | Fan Motorized Impeller - Round - 220mm Dia - Ball. RoHS: Compliant |
12 Partner Stock 222 Factory Stock |
|
$123.2500 / $163.0400 | Buy Now |
DISTI #
000000000003159799
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$126.2200 / $154.8400 | Buy Now |
|
Master Electronics | Fan Motorized Impeller - Round - 220mm Dia - Ball. RoHS: Compliant |
12 Partner Stock 222 Factory Stock |
|
$123.2500 / $163.0400 | Buy Now |
|
Neutron USA | Blowers AC BACKWARD-CURVED MOTORIZED IMPELLER | 12 |
|
$325.6500 | Buy Now |