Part Details for R2E220-AA40-80 by ebm-papst
Results Overview of R2E220-AA40-80 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for R2E220-AA40-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM3975
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E220-AA40-80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$126.6000 / $158.2500 | Buy Now |
DISTI #
30C1738
|
Newark | Centrifugal Fan, 230Vac, 4 Wire Leaded, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Vo... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70104966
|
RS | Centrifugal Blower 221.4 x 71 mm, 230VAC, R2E220 Series | ebm-papst R2E220-AA40-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 7 |
|
$126.6000 / $158.2500 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V 252 X 73mm RoHS: Compliant |
331 In Stock |
|
$89.4300 / $120.8900 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V 252 X 73mm RoHS: Compliant |
331 In Stock |
|
$89.4300 / $120.8900 | Buy Now |
Part Details for R2E220-AA40-80
R2E220-AA40-80 CAD Models
R2E220-AA40-80 Part Data Attributes
|
R2E220-AA40-80
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E220-AA40-80
ebm-papst
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: CSA; EN; UL | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | AXIAL | |
Diameter | 221.4 mm | |
Height | 73 mm | |
Operating Temperature-Max | 55 °C | |
Rated Current | 0.43 A | |
Rated Power | 100 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1350 g |