Part Details for R2E220-AA40-23 by ebm-papst
Results Overview of R2E220-AA40-23 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E220-AA40-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9785
|
Newark | Ac Motorized Impeller, 220Mm X 63Mm, 230Vac, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:63Mm, Air Flow - Cfm:530Cfm, Air Flow - M3/Min:14.84M³/Min, Noise Rating:74Dba Rohs Compliant: Yes |Ebm-Papst R2E220-AA40-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$104.4000 | Buy Now |
DISTI #
381-1109-ND
|
DigiKey | FAN IMP MTRZD 220X71MM 230VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
311 In Stock |
|
$91.0162 / $114.5500 | Buy Now |
DISTI #
70104946
|
RS | Motorized Impeller, 230VAC, 530cfm, 8.66in x 2.8in, 74dBA, 100W, R2E220 Series | ebm-papst R2E220-AA40-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1687 |
|
$65.3000 | Buy Now |
|
Onlinecomponents.com | AC Backward Curved Motorized Impeller - 220mm - 63mm - Round - 230VAC - 530CFM - 74dBA. RoHS: Compliant |
1217 In Stock 17 Factory Stock |
|
$89.3600 / $103.3500 | Buy Now |
DISTI #
53683410
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 230V 530CFM 74dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 1217 |
|
$120.9910 / $134.3550 | Buy Now |
|
Master Electronics | AC Backward Curved Motorized Impeller - 220mm - 63mm - Round - 230VAC - 530CFM - 74dBA. RoHS: Compliant |
1217 In Stock 17 Factory Stock |
|
$89.3600 / $103.3500 | Buy Now |
Part Details for R2E220-AA40-23
R2E220-AA40-23 CAD Models
R2E220-AA40-23 Part Data Attributes
|
R2E220-AA40-23
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E220-AA40-23
ebm-papst
Fans & Blowers 220MM 230V
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: CSA; EN; UL | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | AXIAL | |
Diameter | 221.4 mm | |
Height | 73 mm | |
Operating Temperature-Max | 40 °C | |
Rated Current | 0.43 A | |
Rated Power | 100 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1300 g |