Part Details for R2E190-RA26-55 by ebm-papst
Overview of R2E190-RA26-55 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRA26PEJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, PIN Type, Vertical PCB tails, Metric Thread | |
L177HRA26SVF | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 26 Socket, 4-40 Fixed Front Screwlock | |
MDBRA26PE860 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, PIN Type, Vertical PCB tails |
Price & Stock for R2E190-RA26-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R2E190-RA26-55-ND
|
DigiKey | R2E190-RA26-55 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$117.4500 | Buy Now |
|
Onlinecomponents.com | Ebm Papst |Ebm-Papst R2E190-RA26-55 RoHS: Compliant |
2 Partner Stock |
|
$119.4000 / $135.2000 | Buy Now |
DISTI #
34460351
|
Verical | Cooling Fan RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$103.9000 | Buy Now |
DISTI #
R2E190-RA26-55
|
IBS Electronics | Ebm Papst Ebm-Papst R2E190-RA26-55 Min Qty: 1 Package Multiple: 1 | 0 |
|
$141.3040 | Buy Now |
|
Master Electronics | Ebm Papst |Ebm-Papst R2E190-RA26-55 RoHS: Compliant |
2 Partner Stock |
|
$119.4000 / $135.2000 | Buy Now |
Part Details for R2E190-RA26-55
R2E190-RA26-55 CAD Models
R2E190-RA26-55 Part Data Attributes
|
R2E190-RA26-55
ebm-papst
Buy Now
|
Compare Parts:
R2E190-RA26-55
ebm-papst
|
Samacsys Manufacturer | ebm-papst | |
Samacsys Modified On | 2023-08-05 15:58:17 |