Part Details for R2E190-RA26-20 by ebm-papst
Overview of R2E190-RA26-20 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E190-RA26-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2443
|
Newark | Centrifugal Fan, 190Mm X 68.5Mm, 230Vac, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:190Mm, External Depth:68.5Mm, Air Flow - Cfm:347.3Cfm, Air Flow - M3/Min:9.83M³/Min, Noise Rating:68Dba Rohs Compliant: Yes |Ebm-Papst R2E190-RA26-20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0900 / $130.4100 | Buy Now |
DISTI #
381-2781-ND
|
DigiKey | 190 MM AC CENTRIFUGAL FAN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
191 In Stock |
|
$94.1805 / $116.2500 | Buy Now |
DISTI #
R2E190-RA26-20
|
Avnet Americas | Fan,Centrifugal,230VAC,50/60Hz,Ø190x68.5mm,347cfm,70W,2500rpm,Ball Bearing - Bulk (Alt: R2E190-RA26-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 58 |
|
$76.2358 / $85.7080 | Buy Now |
DISTI #
5912-R2E190-RA26-20
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Fan, 190x68.5mm Round, 230VAC, 347.3CFM, 70W, 61dBA, RadiCal RoHS: Compliant | 23 |
|
$100.1900 / $120.8300 | Buy Now |
DISTI #
70393909
|
RS | Centrifugal Fan, 230VAC, 190 x 68.5mm, 347cfm, 70W, 2500rpm, Ball, R2E190 Series | ebm-papst R2E190-RA26-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 166 |
|
$93.8200 / $110.3800 | Buy Now |
|
Onlinecomponents.com | Fan, Centrifugal, 230VAC, 50/60Hz, Ø190x68.5mm, 347cfm, 70W, 2500rpm, Ball Bearing RoHS: Compliant |
31 In Stock 1 Factory Stock |
|
$87.6900 / $109.4000 | Buy Now |
DISTI #
73576449
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 230V 347.3CFM 190 X 70.5mm Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 30 |
|
$118.5421 / $134.8952 | Buy Now |
DISTI #
R2E190-RA26-20
|
Avnet Americas | Fan,Centrifugal,230VAC,50/60Hz,Ø190x68.5mm,347cfm,70W,2500rpm,Ball Bearing - Bulk (Alt: R2E190-RA26-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 58 |
|
$76.2358 / $85.7080 | Buy Now |
DISTI #
EMB PAPST R2E190-RA26-20
|
PEI Genesis | Fan/Blower | 0 |
|
Buy Now | |
DISTI #
000000000003946906
|
Sager | Blowers & Centrifugal Fans Impeller, 190x68.5mm, 230VAC, 347.3CFM, 70W, 61dB, 2500RPM, Ball, RadiCal Min Qty: 1 | 6 |
|
$90.3300 / $110.3800 | Buy Now |
Part Details for R2E190-RA26-20
R2E190-RA26-20 CAD Models
R2E190-RA26-20 Part Data Attributes:
|
R2E190-RA26-20
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E190-RA26-20
ebm-papst
190 MM AC CENTRIFUGAL FAN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Diameter | 190 mm | |
Height | 70.5 mm | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.3 A | |
Rated Power | 70 W | |
Rated Voltage | 230 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1200 g |