-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Fan,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0903
|
Newark | Ac Fan, Centrifugal, 58Mm, 230V, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:190Mm, External Depth:68.5Mm, Air Flow - Cfm:365Cfm, Air Flow - M3/Min:570M³/Min, Noise Rating:62Dba |Ebm-Papst R2E190-AO26-05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R2E190-AO26-05
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E190-AO26-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC Fan Ball Bearing 230V 0.26A/0.34A 58W/75W 50Hz/60Hz 2500RPM/2700RPM Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
R2E190-AO26-05
|
TME | Fan: AC, radial, Ø190x68.5mm, 570m3/h, ball, 2500rpm, IP44 Min Qty: 1 | 28 |
|
$172.0900 / $204.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2E190-AO26-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E190-AO26-05
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: EN; GOST | |
Airflow | 364.91 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | CENTRIFUGAL | |
Diameter | 190 mm | |
Height | 70.1 mm | |
Noise | 64 dB | |
Operating Temperature-Max | 55 °C | |
Rated Current | 0.34 A | |
Rated Power | 75 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1200 g |