Part Details for R2E180-AU01-10 by ebm-papst
Overview of R2E180-AU01-10 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E180-AU01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8334
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E180-AU01-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.0900 / $574.4800 | Buy Now |
DISTI #
2266-R2E180-AU01-10-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$474.7000 | Buy Now |
DISTI #
R2E180-AU01-10-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.4950 | Buy Now |
DISTI #
R2E180-AU01-10
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E180-AU01-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$421.2775 / $516.8463 | Buy Now |
DISTI #
5912-R2E180-AU01-10
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 2 |
|
$444.4900 / $476.0300 | Buy Now |
DISTI #
72053700
|
RS | Fan, Radial, 230VAC, Dia.180x158mm, 265 CFM, 85W, 2400RPM, Ball, IP00 | ebm-papst R2E180-AU01-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$443.3600 / $466.6900 | RFQ |
|
Onlinecomponents.com | Fan Motorized Impeller - 230VAC - Round - 180mm Dia - Ball - 2400 RPM - 3 Wire Leads with QC Receptacles. RoHS: Compliant |
4 Partner Stock |
|
$429.2000 / $451.2000 | Buy Now |
DISTI #
65702971
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 230V 180 X 158mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$419.9400 | Buy Now |
DISTI #
R2E180-AU01-10
|
IBS Electronics | Fan, Radial, 230VAC, Dia.180x158mm, 265 CFM, 85W, 2400RPM, Ball, IP00 ebm-papst R2E180-AU01-10 Min Qty: 1 Package Multiple: 1 | 0 |
|
$571.1150 | Buy Now |
DISTI #
000000000003159793
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$406.0900 / $494.0400 | Buy Now |
Part Details for R2E180-AU01-10
R2E180-AU01-10 CAD Models
R2E180-AU01-10 Part Data Attributes
|
R2E180-AU01-10
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E180-AU01-10
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | APPROVAL: EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | RADIAL | |
Diameter | 180 mm | |
Height | 158 mm | |
Operating Temperature-Max | 100 °C | |
Rated Current | 0.38 A | |
Rated Power | 85 W | |
Rated Voltage | 230 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 2200 g |