Part Details for R2E175-AR70-05 by ebm-papst
Overview of R2E175-AR70-05 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R2E175-AR70-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7063
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E175-AR70-05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.5500 / $202.3000 | Buy Now |
DISTI #
381-3501-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$151.7280 / $184.4500 | Buy Now |
DISTI #
R2E175-AR70-05
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E175-AR70-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$148.3615 / $182.0001 | Buy Now |
DISTI #
5912-R2E175-AR70-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm, 230VAC RoHS: Compliant | 2 |
|
$151.7200 / $165.0100 | Buy Now |
DISTI #
V99:2348_11304476
|
Arrow Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 68.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 2 |
|
$54.1400 / $126.5621 | Buy Now |
DISTI #
72053699
|
RS | Fan, Radial, 230VAC, Dia.175x69.5mm, 315 CFM, 44W, 2950RPM, Ball, IP44 | ebm-papst R2E175-AR70-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$161.7700 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 68.5mm RoHS: Compliant |
5 Partner Stock |
|
$156.8700 / $167.2100 | Buy Now |
DISTI #
77817040
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 68.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$147.8800 | Buy Now |
DISTI #
25596221
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 68.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$54.1400 / $54.9900 | Buy Now |
DISTI #
000000000003468257
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm, 230VAC Min Qty: 1 | 0 |
|
$150.7400 / $184.8400 | Buy Now |
Part Details for R2E175-AR70-05
R2E175-AR70-05 CAD Models
R2E175-AR70-05 Part Data Attributes
|
R2E175-AR70-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E175-AR70-05
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE66 | |
Construction | AXIAL | |
Diameter | 175 mm | |
Height | 68.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.2 A | |
Rated Power | 44 W | |
Rated Voltage | 230 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | AC FAN |