Part Details for R2E175-AO79-12 by ebm-papst
Overview of R2E175-AO79-12 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E175-AO79-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9782
|
Newark | Ac Motorized Impeller, 175 X 62Mm, 115V, Blower Type:Motorized Impeller, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:175Mm, External Depth:62Mm, Air Flow - Cfm:320Cfm, Air Flow - M3/Min:9.06M³/Min, Noise Rating:67Dba Rohs Compliant: Yes |Ebm-Papst R2E175-AO79-12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2500 / $139.9800 | Buy Now |
DISTI #
381-2544-ND
|
DigiKey | FAN IMP MTRZD 175X62MM 115VAC Min Qty: 1 Lead time: 14 Weeks Container: Box |
49 In Stock |
|
$128.2390 / $155.8900 | Buy Now |
DISTI #
R2E175-AO79-12
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 75W 60Hz 320CFM 67dB Flange Mount - Bulk (Alt: R2E175-AO79-12) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$124.4215 / $152.6924 | Buy Now |
DISTI #
5912-R2E175-AO79-12
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm Round, 115VAC, 320CFM RoHS: Compliant | 7 |
|
$125.0700 / $144.4700 | Buy Now |
DISTI #
70104989
|
RS | Motorized Impeller, 115VAC, 320cfm, 6.89in x 2.72in, 67dBA, 75W, R2E175 Series | ebm-papst R2E175-AO79-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$125.1900 / $147.2800 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 115V 320CFM 67dB RoHS: Compliant |
86 In Stock |
|
$118.5600 / $146.0400 | Buy Now |
DISTI #
79059138
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 115V 320CFM 67dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 82 |
|
$158.8600 / $189.8520 | Buy Now |
DISTI #
65681970
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 115V 320CFM 67dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$124.0600 | Buy Now |
DISTI #
000000000000273552
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm Round, 115VAC, 320CFM Min Qty: 1 | 0 |
|
$126.4200 / $155.0800 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 115V 320CFM 67dB RoHS: Compliant |
86 In Stock |
|
$118.5600 / $146.0400 | Buy Now |