Part Details for R2E133-BH66-07 by ebm-papst
Overview of R2E133-BH66-07 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E133-BH66-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7008
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E133-BH66-07 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.7800 / $196.9900 | Buy Now |
DISTI #
381-3494-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$155.6110 / $168.9500 | Buy Now |
DISTI #
R2E133-BH66-07
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.11A/0.13A 25W/28W 50Hz/60Hz 2700RPM/3200RPM Flange Mount - Bulk (Alt: R2E133-BH66-07) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1920 / $169.3077 | Buy Now |
DISTI #
5912-R2E133-BH66-07
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 4 |
|
$155.6100 / $168.9500 | Buy Now |
DISTI #
72053684
|
RS | Fan, Radial, 230VAC, 133X133X73mm, 165 CFM, 28W, 3200RPM, Ball, IP44 | ebm-papst R2E133-BH66-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$160.5000 / $168.9500 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V RoHS: Compliant |
26 In Stock |
|
$151.0600 / $167.4400 | Buy Now |
DISTI #
R2E133-BH66-07
|
TME | Fan: AC, radial, 230VAC, Ø133x73mm, ball bearing, 2700rpm, IP44 Min Qty: 1 | 12 |
|
$94.3900 / $105.8800 | Buy Now |
DISTI #
000000000002662016
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$140.2000 / $171.9500 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V RoHS: Compliant |
26 In Stock |
|
$151.0600 / $167.4400 | Buy Now |
|
Neutron USA | Blowers AC BACKWARD-CURVED MOTORIZED IMPELLER | 26 |
|
$414.8100 | Buy Now |
Part Details for R2E133-BH66-07
R2E133-BH66-07 CAD Models
R2E133-BH66-07 Part Data Attributes:
|
R2E133-BH66-07
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E133-BH66-07
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | AXIAL | |
Diameter | 133 mm | |
Height | 73 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.13 A | |
Rated Power | 28 W | |
Rated Voltage | 230 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | AC FAN |