Part Details for R2E133-BH66-05 by ebm-papst
Overview of R2E133-BH66-05 by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E133-BH66-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1162
|
Newark | Ac Motorized Impeller, 133 X 91Mm, 230V, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:133Mm, External Depth:91Mm, Air Flow - Cfm:203Cfm, Air Flow - M3/Min:4.83M³/Min, Noise Rating:67Dba Rohs Compliant: Yes |Ebm-Papst R2E133-BH66-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$100.0200 | Buy Now |
DISTI #
381-3112-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$134.6548 / $158.6600 | Buy Now |
DISTI #
R2E133-BH66-05
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.11A/0.13A 24W/27W 50Hz/60Hz 2800RPM/3300RPM Flange Mount - Bulk (Alt: R2E133-BH66-05) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7920 / $159.0000 | Buy Now |
DISTI #
88K1162
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.11A/0.13A 24W/27W 50Hz/60Hz 2800RPM/3300RPM Flange Mount - Bulk (Alt: 88K1162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$180.4300 | Buy Now |
DISTI #
5912-R2E133-BH66-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 133mm Round, 230VAC, 203CFM RoHS: Compliant | 29 |
|
$134.6500 / $158.1200 | Buy Now |
DISTI #
V99:2348_11304456
|
Arrow Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2402 | Americas - 10 |
|
$138.7200 / $150.4600 | Buy Now |
DISTI #
70371970
|
RS | AC Impeller, 230V, 133x91mm, Round, 203.1cfm, 60dBA, 27W, 3300rpm, R2E133 Series | ebm-papst R2E133-BH66-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 33 |
|
$138.7800 / $154.2000 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal, Ball Bearing, Voltage: 230V RoHS: Compliant |
82 In Stock |
|
$131.3700 / $151.3200 | Buy Now |
DISTI #
R2E133-BH66-05
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.11A/0.13A 24W/27W 50Hz/60Hz 2800RPM/3300RPM Flange Mount - Bulk (Alt: R2E133-BH66-05) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7920 / $159.0000 | Buy Now |
DISTI #
88K1162
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.11A/0.13A 24W/27W 50Hz/60Hz 2800RPM/3300RPM Flange Mount - Bulk (Alt: 88K1162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$180.4300 | Buy Now |
Part Details for R2E133-BH66-05
R2E133-BH66-05 CAD Models
R2E133-BH66-05 Part Data Attributes:
|
R2E133-BH66-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E133-BH66-05
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Airflow | 203 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | CENTRIFUGAL | |
Diameter | 133 mm | |
Noise | 67 dB | |
Operating Temperature-Max | 65 °C | |
Rated Power | 27 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC FAN | |
Weight | 698.53 g | |
Width | 91 mm |