Part Details for R2D140-AB02-14 by ebm-papst
Overview of R2D140-AB02-14 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB02111T5EU | Amphenol Communications Solutions | Wire to Board 2.54mm Pitch STR DIP,1x2Pin,Matte Tin,NY9T, Tail=3.4mm,Black,Halogen Free, Short Back | |
54202-G0804AB02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for R2D140-AB02-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8756
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2D140-AB02-14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.9500 / $313.4500 | Buy Now |
DISTI #
381-3488-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$238.3908 / $279.9400 | Buy Now |
DISTI #
R2D140-AB02-14
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2D140-AB02-14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$229.8240 / $282.0001 | Buy Now |
DISTI #
5912-R2D140-AB02-14
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 9 |
|
$242.4900 / $281.3900 | Buy Now |
DISTI #
72053674
|
RS | Fan, Radial, 400VAC, 140X140X80.5mm, 305 CFM, 150W, 2170RPM, Ball, IP54 | ebm-papst R2D140-AB02-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$221.3800 / $276.7200 | RFQ |
|
Onlinecomponents.com | AC Backward-Curved Motorized Impeller RoHS: Compliant |
3 In Stock |
|
$235.4400 / $274.3400 | Buy Now |
DISTI #
80929444
|
Verical | AC Backward-Curved Motorized Impeller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 2 |
|
$306.0720 / $356.6420 | Buy Now |
DISTI #
000000000003159773
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$233.5100 / $286.4100 | Buy Now |
|
Master Electronics | AC Backward-Curved Motorized Impeller RoHS: Compliant |
3 In Stock |
|
$235.4400 / $274.3400 | Buy Now |
|
Neutron USA | Blowers AC BACKWARD-CURVED MOTORIZED IMPELLER | 21 |
|
$547.6800 | Buy Now |