-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5433
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2D10-1524 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $21.8300 | Buy Now |
DISTI #
R2D10-1524-ND
|
DigiKey | DC DC CONVERTER +/-24V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5578 / $15.3600 | Buy Now |
DISTI #
919-R2D10-1524
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-24Vout RoHS: Compliant | 0 |
|
$12.5500 / $15.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 | 0 |
|
$11.9700 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 15VDC (+/-) 10% - Output: (+/-) 24VDC - 10 lead SMD RoHS: Compliant | 0 |
|
$12.2200 / $16.2100 | Buy Now |
DISTI #
000000000006050308
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-24Vout Min Qty: 1 | 0 |
|
$12.2400 / $13.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 15VDC +/-24VDC +/-42mA SMD10P | 0 |
|
$15.2807 / $16.3504 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2D10-1524
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2D10-1524
RECOM Power Inc
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |