Part Details for R2CB4477NNNN by OTTO Engineering Inc
Overview of R2CB4477NNNN by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2CB4477NNNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-R2CB4477NNNN
|
Mouser Electronics | Rotary Switches MntainMntainMntain Rotary Switch RoHS: Compliant | 1 |
|
$25.2700 / $34.8700 | Buy Now |
|
Onlinecomponents.com | Sealed, Roary Switch with Illumination Options RoHS: Compliant | 0 |
|
$19.8000 / $31.5100 | Buy Now |
DISTI #
000000000003489333
|
Sager | Rotary Switches MntainMntainMntain Rotary Switch Min Qty: 6 | 0 |
|
$19.5500 / $31.5000 | Buy Now |
Part Details for R2CB4477NNNN
R2CB4477NNNN CAD Models
R2CB4477NNNN Part Data Attributes
|
R2CB4477NNNN
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
R2CB4477NNNN
OTTO Engineering Inc
Rotary Switch, 3 Positions, SPDT, Latched, Quick Connect Terminal, Knob Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Type | KNOB TYPE | |
Body Breadth | 23.62 mm | |
Body Height | 32.51 mm | |
Body Length or Diameter | 37.34 mm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |