-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 12ch D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20169NP | Renesas Electronics Corporation | 8-bit 12ch D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel | |
R2A20169NP#W5 | Renesas Electronics Corporation | 8-bit 12ch D/A Converter with Buffer Amplifiers |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2A20169NP#W5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20169NP#W5
Renesas Electronics Corporation
8-bit 12ch D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Manufacturer Package Code | PWQN0020KB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Output Voltage-Max | 5.4 V | |
Analog Output Voltage-Min | 0.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 150 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |