-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2ch D/A Converter with Buffer Amplifiers for I<sup>2</sup>C BUS (Corresponds to Fast mode), HWSON, /Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20152NS | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer Amplifiers for I<sup>2</sup>C BUS (Corresponds to Fast mode), HWSON, /Tape & Reel | |
R2A20152NS#W0 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer Amplifiers for I²C BUS (Corresponds to Fast mode) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2A20152NS#W0-ND
|
DigiKey | IC DAC 8BIT V-OUT 8DFN Min Qty: 5000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8815 / $0.8979 | Buy Now |
DISTI #
R2A20152NS#W0
|
Avnet Americas | I2C BUS I/O EXPANDER - Tape and Reel (Alt: R2A20152NS#W0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
968-R2A20152NS#W0
|
Mouser Electronics | Digital to Analog Converters - DAC MSIG I2C BUS I/O EXPANDER RoHS: Compliant | 0 |
|
$0.8670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
DISTI #
69063875
|
Verical | DAC 2-CH Segment 8-bit 8-Pin HWSON EP T/R Min Qty: 35 Package Multiple: 1 Date Code: 2246 | Americas - 3801 |
|
$0.6525 / $0.8987 | Buy Now |
DISTI #
C1S620201656808
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 3801 |
|
$0.5220 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2A20152NS#W0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20152NS#W0
Renesas Electronics Corporation
8-bit 2ch D/A Converter with Buffer Amplifiers for I<sup>2</sup>C BUS (Corresponds to Fast mode), HWSON, /Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWSON | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008KA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Output Voltage-Max | 5.4 V | |
Analog Output Voltage-Min | 0.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2.2 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.2 mm |