-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Continuous Conduction Mode PFC Control IC, SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20131SP#W0 | Renesas Electronics Corporation | Continuous Conduction Mode PFC Control IC, SOP, / | |
R2A20131SP#W5 | Renesas Electronics Corporation | Continuous Conduction Mode PFC Control IC | |
R2A20131SP | Renesas Electronics Corporation | Continuous Conduction Mode PFC Control IC |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2A20131SP#W5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20131SP#W5
Renesas Electronics Corporation
Continuous Conduction Mode PFC Control IC, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | PRSP0016DH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 71.5 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |