Part Details for R2A20112DD by Renesas Electronics Corporation
Overview of R2A20112DD by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for R2A20112DD
R2A20112DD CAD Models
R2A20112DD Part Data Attributes:
|
R2A20112DD
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20112DD
Renesas Electronics Corporation
ICs for PFC Power Supply, DIP, /
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | PRDP0016AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |