There are no models available for this part yet.
Overview of R29-35001-1 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537435001 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
U10N0AB35001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 15u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
73983-5001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for R29-35001-1 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R29-35001-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2033 | Buy Now | |
DISTI #
72252778
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R29-35001-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1100 / $61.5700 | RFQ | |
DISTI #
APXR29-35001-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
12 In Stock |
|
$35.3000 / $55.0500 | Buy Now | ||
DISTI #
000000000001641940
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.9200 / $61.6200 | Buy Now | |
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
12 In Stock |
|
$35.3000 / $55.0500 | Buy Now |