Part Details for R288940002 by Radiall
Overview of R288940002 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R288940002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R288940002
|
Avnet Americas | Cable Assembly Coaxial 1.2m SMA to SMA PL-PL - Bulk (Alt: R288940002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R288940002
|
Mouser Electronics | RF Test Cables TestPro 4.2 SMAm/ SMAm 48in. RoHS: Compliant | 4 |
|
$223.4100 / $250.0800 | Buy Now |
DISTI #
R288940002
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R288940002
R288940002 CAD Models
R288940002 Part Data Attributes
|
R288940002
Radiall
Buy Now
Datasheet
|
Compare Parts:
R288940002
Radiall
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |