Part Details for R285 by FUJITSU Limited
Overview of R285 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR285-86ATQEVM | Texas Instruments | DS90CR285 and DS90CR286AT-Q1 Channel Link I SerDes Evaluation Module | |
DS90CR285MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85 | |
DS90CR285MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85 |