Part Details for R285.020.212W by Radiall
Overview of R285.020.212W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2-1-2WSL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB2-1-2W | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB2-1-2WSLD | Coilcraft Inc | RF Transformer, 0.08MHz Min, 700MHz Max, ROHS COMPLIANT |
Price & Stock for R285.020.212W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R285020212W
|
Avnet Americas | Cable Assembly Coaxial 0.2m UMP PL - Bulk (Alt: R285020212W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$20.4260 / $33.8580 | Buy Now |